


925367-8 | |
|---|---|
DigiKey Part Number | 925367-8-ND |
Manufacturer | |
Manufacturer Product Number | 925367-8 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925367-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Green |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,89279 Kč | 68 678,37 Kč |
| Unit Price without VAT: | 22,89279 Kč |
|---|---|
| Unit Price with VAT: | 27,70028 Kč |









