3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2174651033

DigiKey Part Number
900-2174651033-ND
Manufacturer
Manufacturer Product Number
2174651033
Description
ULTRA-FIT SR R-R 3CKT 600MM DISC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2174651033 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.138" (3.50mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
60.0µin (1.52µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1173,86000 Kč173,86 Kč
10147,80300 Kč1 478,03 Kč
25138,53120 Kč3 463,28 Kč
50131,91700 Kč6 595,85 Kč
100125,62010 Kč12 562,01 Kč
250117,75920 Kč29 439,80 Kč
500112,14192 Kč56 070,96 Kč
1 000106,79505 Kč106 795,05 Kč
Unit Price without VAT:173,86000 Kč
Unit Price with VAT:210,37060 Kč