
745245-2 | |
|---|---|
DigiKey Part Number | A23451-ND |
Manufacturer | |
Manufacturer Product Number | 745245-2 |
Description | CONN LATCH BLOCK DB9-37POS 2/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Latch Block For AMPLIMITE Series HDE, HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 745245-2 Models |
Category | Accessory Type Latch Block |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products AMPLIMITE Series HDE, HDF, HDP |
Series | Number of Positions 9 ~ 37 |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 40,61000 Kč | 406,10 Kč |
| 25 | 38,05680 Kč | 951,42 Kč |
| 50 | 36,23840 Kč | 1 811,92 Kč |
| 100 | 34,50810 Kč | 3 450,81 Kč |
| 250 | 32,34532 Kč | 8 086,33 Kč |
| 500 | 30,80154 Kč | 15 400,77 Kč |
| 1 000 | 29,33169 Kč | 29 331,69 Kč |
| 2 500 | 27,49629 Kč | 68 740,72 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |





