917790-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917790-1
917790-1
917790-1

917790-1

DigiKey Part Number
A116764-ND
Manufacturer
Manufacturer Product Number
917790-1
Description
CONN HEADER VERT 12POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917790-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50V
Mated Stacking Heights
13.7mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,04000 Kč32,04 Kč
1027,23500 Kč272,35 Kč
17022,28812 Kč3 788,98 Kč
51020,62527 Kč10 518,89 Kč
1 02019,64046 Kč20 033,27 Kč
5 10017,53338 Kč89 420,24 Kč
10 03016,71713 Kč167 672,81 Kč
Manufacturers Standard Package
Unit Price without VAT:32,04000 Kč
Unit Price with VAT:38,76840 Kč