917788-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
917788-1
917788-1
917788-1

917788-1

DigiKey Part Number
A116763-ND
Manufacturer
Manufacturer Product Number
917788-1
Description
CONN HEADER VERT 10POS 2.5MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917788-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Latch Holder
Contact Length - Mating
0.185" (4.70mm)
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.386" (9.80mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
Board Guide
Operating Temperature
-30°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
3A
Voltage Rating
50V
Mated Stacking Heights
13.7mm
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 662
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,13000 Kč24,13 Kč
1020,53600 Kč205,36 Kč
20016,61670 Kč3 323,34 Kč
60015,37667 Kč9 226,00 Kč
1 00014,83218 Kč14 832,18 Kč
5 00013,24052 Kč66 202,60 Kč
10 00012,60916 Kč126 091,60 Kč
Manufacturers Standard Package
Unit Price without VAT:24,13000 Kč
Unit Price with VAT:29,19730 Kč