Parametric Equivalent

917688-6 | |
|---|---|
DigiKey Part Number | 17-917688-6-ND |
Manufacturer | |
Manufacturer Product Number | 917688-6 |
Description | SIGNAL DOUBLE LOCK PLUG HSG 4P B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917688-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Blue | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | 2,16960 Kč | 31 242,24 Kč |
| Unit Price without VAT: | 2,16960 Kč |
|---|---|
| Unit Price with VAT: | 2,62522 Kč |






