Parametric Equivalent

917688-4 | |
|---|---|
DigiKey Part Number | 917688-4-ND |
Manufacturer | |
Manufacturer Product Number | 917688-4 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Yellow 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917688-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Yellow |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-917688-1 | TE Connectivity AMP Connectors | 4 458 | A125176-ND | 6,47000 Kč | Parametric Equivalent |
| 917688-1 | TE Connectivity AMP Connectors | 700 | A106321-ND | 6,26000 Kč | Parametric Equivalent |
| 917688-2 | TE Connectivity AMP Connectors | 0 | A125403-ND | 2,55141 Kč | Parametric Equivalent |
| 917688-6 | TE Connectivity AMP Connectors | 0 | 17-917688-6-ND | 2,15488 Kč | Parametric Equivalent |
| 917688-9 | TE Connectivity AMP Connectors | 0 | 917688-9-ND | 3,76676 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 400 | 2,45855 Kč | 35 403,12 Kč |
| Unit Price without VAT: | 2,45855 Kč |
|---|---|
| Unit Price with VAT: | 2,97485 Kč |






