Pin Contact Gold or PdNi +Gold 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold or PdNi +Gold 14-16 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

917485-2

DigiKey Part Number
17-917485-2TR-ND - Tape & Reel (TR)
17-917485-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917485-2
Description
CONN PIN 14-16AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold or PdNi +Gold 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
917485-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Contact Finish
Gold or PdNi +Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 396
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
115,64000 Kč15,64 Kč
1013,34800 Kč133,48 Kč
2512,51320 Kč312,83 Kč
5011,91680 Kč595,84 Kč
10011,34540 Kč1 134,54 Kč
25010,63380 Kč2 658,45 Kč
50010,12576 Kč5 062,88 Kč
1 0009,64191 Kč9 641,91 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,10120 Kč27 303,60 Kč
6 0008,66689 Kč52 001,34 Kč
9 0008,42266 Kč75 803,94 Kč
15 0008,12472 Kč121 870,80 Kč
21 0007,93432 Kč166 620,72 Kč
Manufacturers Standard Package
Unit Price without VAT:15,64000 Kč
Unit Price with VAT:18,92440 Kč