3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-179553-3

DigiKey Part Number
A29566-ND
Manufacturer
Manufacturer Product Number
2-179553-3
Description
CONN PLUG HSG 3POS 5.08MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
2-179553-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Polarizing Key
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 167
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,92000 Kč31,92 Kč
1027,10800 Kč271,08 Kč
2525,39920 Kč634,98 Kč
5024,18540 Kč1 209,27 Kč
10023,03060 Kč2 303,06 Kč
25021,58764 Kč5 396,91 Kč
50020,55704 Kč10 278,52 Kč
1 00019,57581 Kč19 575,81 Kč
2 50018,35049 Kč45 876,22 Kč
Manufacturers Standard Package
Unit Price without VAT:31,92000 Kč
Unit Price with VAT:38,62320 Kč