



917242-8 | |
|---|---|
DigiKey Part Number | A29679-ND |
Manufacturer | |
Manufacturer Product Number | 917242-8 |
Description | CONN PLUG HSG 20POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917242-8 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,06000 Kč | 94,06 Kč |
| 10 | 79,93900 Kč | 799,39 Kč |
| 25 | 74,92120 Kč | 1 873,03 Kč |
| 90 | 68,44544 Kč | 6 160,09 Kč |
| 180 | 65,17689 Kč | 11 731,84 Kč |
| 270 | 63,33893 Kč | 17 101,51 Kč |
| 540 | 60,31643 Kč | 32 570,87 Kč |
| 1 080 | 57,43952 Kč | 62 034,68 Kč |
| 2 520 | 54,10960 Kč | 136 356,19 Kč |
| Unit Price without VAT: | 94,06000 Kč |
|---|---|
| Unit Price with VAT: | 113,81260 Kč |













