
917242-6 | |
|---|---|
DigiKey Part Number | A29678-ND |
Manufacturer | |
Manufacturer Product Number | 917242-6 |
Description | CONN PLUG HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917242-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.200" (5.08mm) | |
Number of Rows | 2 | |
Row Spacing | 0.200" (5.08mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 10 | 69,35600 Kč | 693,56 Kč |
| 25 | 65,00160 Kč | 1 625,04 Kč |
| 50 | 61,89380 Kč | 3 094,69 Kč |
| 150 | 57,27553 Kč | 8 591,33 Kč |
| 300 | 54,54090 Kč | 16 362,27 Kč |
| 600 | 51,93820 Kč | 31 162,92 Kč |
| 1 050 | 49,92885 Kč | 52 425,29 Kč |
| 2 550 | 46,90163 Kč | 119 599,16 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |
















