12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-917242-6

DigiKey Part Number
A29680-ND
Manufacturer
Manufacturer Product Number
3-917242-6
Description
CONN PLUG HSG 12POS 5.08MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Plug Black 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
3-917242-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
2
Row Spacing
0.200" (5.08mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
189,03000 Kč89,03 Kč
1075,65600 Kč756,56 Kč
2570,91440 Kč1 772,86 Kč
5067,52960 Kč3 376,48 Kč
15062,49007 Kč9 373,51 Kč
30059,50693 Kč17 852,08 Kč
60056,66765 Kč34 000,59 Kč
1 05054,47541 Kč57 199,18 Kč
2 55051,17262 Kč130 490,18 Kč
Manufacturers Standard Package
Unit Price without VAT:89,03000 Kč
Unit Price with VAT:107,72630 Kč