
9-6318491-6 | |
|---|---|
DigiKey Part Number | A123731-ND |
Manufacturer | |
Manufacturer Product Number | 9-6318491-6 |
Description | CONN PLUG 220POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 220 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 9-6318491-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 220 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Plate, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm, 8mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 914,25000 Kč | 914,25 Kč |
| 10 | 777,07300 Kč | 7 770,73 Kč |
| 30 | 719,12567 Kč | 21 573,77 Kč |
| 60 | 684,82533 Kč | 41 089,52 Kč |
| 120 | 652,17342 Kč | 78 260,81 Kč |
| 270 | 615,95144 Kč | 166 306,89 Kč |
| Unit Price without VAT: | 914,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 106,24250 Kč |








