20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-338069-0

DigiKey Part Number
A99427TR-ND - Tape & Reel (TR)
A99427CT-ND - Cut Tape (CT)
A99427DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-338069-0
Description
CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
9-338069-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Friction Lock
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Color
Red
Part Status
Active
Insulation Height
0.209" (5.30mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Pick and Place
Number of Positions Loaded
All
Voltage Rating
100VDC
Pitch - Mating
Applications
Automotive, General Purpose
Number of Rows
2
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Row Spacing - Mating
0.100" (2.54mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,86000 Kč103,86 Kč
1088,30200 Kč883,02 Kč
10075,04430 Kč7 504,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90065,55463 Kč58 999,17 Kč
1 80062,42897 Kč112 372,15 Kč
2 70060,67050 Kč163 810,35 Kč
Manufacturers Standard Package
Unit Price without VAT:103,86000 Kč
Unit Price with VAT:125,67060 Kč