
9-2199155-1 | |
|---|---|
DigiKey Part Number | 9-2199155-1-ND |
Manufacturer | |
Manufacturer Product Number | 9-2199155-1 |
Description | CONN SKT DIMM 288POS SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 9-2199155-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | 0.570" (14.50mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 600 | 32,49443 Kč | 311 946,53 Kč |
| Unit Price without VAT: | 32,49443 Kč |
|---|---|
| Unit Price with VAT: | 39,31826 Kč |










