Image for 35NHG000B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35NHG000B

DigiKey Part Number
35NHG000B-ND
Manufacturer
Manufacturer Product Number
35NHG000B
Description
FUSE SQUARE 35A 500VAC RECT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
35A 500 VAC Fuse Square Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
35A
Voltage Rating - AC
500 VAC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
NH
Approval Agency
CE, VDE
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Rectangular, Blade
Size / Dimension
2.126" L x 0.827" W x 1.693" H (54.00mm x 21.00mm x 43.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
31 776,01000 Kč5 328,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 776,01000 Kč
Unit Price with VAT:2 148,97210 Kč