
9-2141157-1 | |
|---|---|
DigiKey Part Number | A142529-ND |
Manufacturer | |
Manufacturer Product Number | 9-2141157-1 |
Description | SHIELD CRIMP FERRULE,90DEG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Ferrule For HVA 800 Series |
Datasheet | Datasheet |
EDA/CAD Models | 9-2141157-1 Models |
Category | Accessory Type Ferrule |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 1 |
Series | For Use With/Related Products HVA 800 Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,49000 Kč | 104,49 Kč |
| 10 | 88,84400 Kč | 888,44 Kč |
| 25 | 83,27200 Kč | 2 081,80 Kč |
| 50 | 79,29680 Kč | 3 964,84 Kč |
| 100 | 75,50730 Kč | 7 550,73 Kč |
| 250 | 70,78024 Kč | 17 695,06 Kč |
| 500 | 67,40290 Kč | 33 701,45 Kč |
| 2 000 | 61,12758 Kč | 122 255,16 Kč |
| Unit Price without VAT: | 104,49000 Kč |
|---|---|
| Unit Price with VAT: | 126,43290 Kč |









