


9-146309-0-10 | |
|---|---|
DigiKey Part Number | A34278-10-ND |
Manufacturer | |
Manufacturer Product Number | 9-146309-0-10 |
Description | CONN HEADER R/A 20POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Box | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic, Glass Filled |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,89000 Kč | 250,89 Kč |
| 10 | 213,28900 Kč | 2 132,89 Kč |
| 100 | 181,28850 Kč | 18 128,85 Kč |
| 500 | 161,84118 Kč | 80 920,59 Kč |
| 1 000 | 154,12632 Kč | 154 126,32 Kč |
| Unit Price without VAT: | 250,89000 Kč |
|---|---|
| Unit Price with VAT: | 303,57690 Kč |











