Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
AMPMODU Mod II Breakaway TH RA Gold xx Pins
9-146305-0
9-146305-0

9-146305-0

DigiKey Part Number
A34265-40-ND
Manufacturer
Manufacturer Product Number
9-146305-0
Description
CONN HEADER R/A 40POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146305-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1446,10000 Kč446,10 Kč
10379,07000 Kč3 790,70 Kč
150313,14953 Kč46 972,43 Kč
600284,00325 Kč170 401,95 Kč
Manufacturers Standard Package
Unit Price without VAT:446,10000 Kč
Unit Price with VAT:539,78100 Kč
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 21,48000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 35,66000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 49,43000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 294
Unit Price: 62,78000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 75,71000 Kč