Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146305-0-02

DigiKey Part Number
A34265-02-ND
Manufacturer
Manufacturer Product Number
9-146305-0-02
Description
CONN HEADER R/A 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Box
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic, Glass Filled
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,66000 Kč35,66 Kč
1030,32400 Kč303,24 Kč
10025,76490 Kč2 576,49 Kč
50022,99778 Kč11 498,89 Kč
1 00021,89994 Kč21 899,94 Kč
5 00019,55024 Kč97 751,20 Kč
10 00018,61819 Kč186 181,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,66000 Kč
Unit Price with VAT:43,14860 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 2569
Unit Price: 527,02000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 21,48000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 49,43000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 144
Unit Price: 62,78000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 75,71000 Kč