Connector Header Through Hole 12 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 12 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146282-0-12

DigiKey Part Number
A34253-12-ND
Manufacturer
Manufacturer Product Number
9-146282-0-12
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
9-146282-0-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
0.410" (10.41mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1046,25900 Kč462,59 Kč
10039,31040 Kč3 931,04 Kč
50035,08892 Kč17 544,46 Kč
1 00033,41475 Kč33 414,75 Kč
5 00029,83072 Kč149 153,60 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1422
Unit Price: 139,85000 Kč
CONN HEADER VERT 1POS
In-Stock: 395
Unit Price: 10,71000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 941
Unit Price: 15,12000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 1161
Unit Price: 19,32000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1716
Unit Price: 23,31000 Kč