
6-103958-1 | |
|---|---|
DigiKey Part Number | A34211-ND |
Manufacturer | |
Manufacturer Product Number | 6-103958-1 |
Description | CONN RCPT 12P IDC 22-26AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-103958-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 92,60000 Kč | 185,20 Kč |
| 18 | 79,24389 Kč | 1 426,39 Kč |
| 36 | 75,45278 Kč | 2 716,30 Kč |
| 54 | 73,32574 Kč | 3 959,59 Kč |
| 108 | 69,82222 Kč | 7 540,80 Kč |
| 252 | 65,77040 Kč | 16 574,14 Kč |
| 504 | 62,63194 Kč | 31 566,50 Kč |
| 1 008 | 61,51497 Kč | 62 007,09 Kč |
| Unit Price without VAT: | 92,60000 Kč |
|---|---|
| Unit Price with VAT: | 112,04600 Kč |











