Connector Header Through Hole 25 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 25 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-146277-0-25

DigiKey Part Number
A34257-25-ND
Manufacturer
Manufacturer Product Number
9-146277-0-25
Description
CONN HEADER VERT 25POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 25 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.533" (13.55mm)
Insulation Height
0.090" (2.29mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,88000 Kč186,88 Kč
10158,82900 Kč1 588,29 Kč
100135,00870 Kč13 500,87 Kč
500120,52222 Kč60 261,11 Kč
1 000114,77654 Kč114 776,54 Kč
Manufacturers Standard Package
Unit Price without VAT:186,88000 Kč
Unit Price with VAT:226,12480 Kč
Alternate Length
CONN HEADER VERT 40POS 2.54MM
In-Stock: 1488
Unit Price: 262,68000 Kč
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: 14,91000 Kč
CONN HEADER VERT 2POS 2.54MM
In-Stock: 514
Unit Price: 23,31000 Kč
CONN HEADER VERT 3POS 2.54MM
In-Stock: 115
Unit Price: 31,29000 Kč
CONN HEADER VERT 4POS 2.54MM
In-Stock: 824
Unit Price: 39,06000 Kč