




9-146277-0 | |
|---|---|
DigiKey Part Number | A34257-40-ND |
Manufacturer | |
Manufacturer Product Number | 9-146277-0 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-146277-0 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or PdNi +Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,90000 Kč | 260,90 Kč |
| 10 | 221,63100 Kč | 2 216,31 Kč |
| 100 | 188,38980 Kč | 18 838,98 Kč |
| 500 | 168,18250 Kč | 84 091,25 Kč |
| 1 000 | 160,16440 Kč | 160 164,40 Kč |
| Unit Price without VAT: | 260,90000 Kč |
|---|---|
| Unit Price with VAT: | 315,68900 Kč |






