


9-146253-0-08 | |
|---|---|
DigiKey Part Number | A34270-08-ND |
Manufacturer | |
Manufacturer Product Number | 9-146253-0-08 |
Description | CONN HEADER VERT 16POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Box | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,23000 Kč | 103,23 Kč |
| 10 | 87,65600 Kč | 876,56 Kč |
| 100 | 74,50000 Kč | 7 450,00 Kč |
| 500 | 66,50318 Kč | 33 251,59 Kč |
| 1 000 | 63,33106 Kč | 63 331,06 Kč |
| Unit Price without VAT: | 103,23000 Kč |
|---|---|
| Unit Price with VAT: | 124,90830 Kč |









