
9-1437514-0 | |
|---|---|
DigiKey Part Number | A122922-ND |
Manufacturer | |
Manufacturer Product Number | 9-1437514-0 |
Description | CONN PIN RCPT .016-.021 PRESSFIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.021" (0.41mm ~ 0.53mm) No Tail Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 9-1437514-0 Models |
Category | Accepts Square Pin Size 0.011" x 0.018" (0.28mm x 0.46mm) |
Manufacturer TE Connectivity AMP Connectors | Pin Hole Diameter 0.026" (0.66mm) |
Series | Mounting Hole Diameter 0.041" (1.04mm) |
Packaging Bulk | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Tin |
Tail Type No Tail | Contact Finish Thickness 80.0µin (2.03µm) |
Termination Press-Fit | Operating Temperature -55°C ~ 105°C |
Length - Overall 0.094" (2.39mm) | Board Thickness 0.030" (0.76mm) |
Accepts Pin Diameter 0.016" ~ 0.021" (0.41mm ~ 0.53mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 5,98600 Kč | 59,86 Kč |
| 25 | 5,61440 Kč | 140,36 Kč |
| 50 | 5,34740 Kč | 267,37 Kč |
| 100 | 5,09080 Kč | 509,08 Kč |
| 250 | 4,77092 Kč | 1 192,73 Kč |
| 500 | 4,54274 Kč | 2 271,37 Kč |
| 1 000 | 4,32564 Kč | 4 325,64 Kč |
| 2 500 | 4,05464 Kč | 10 136,60 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |









