AMPMODU Mod II Breakaway Dual TH RA Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Gold xx Pins
Taking Commercial Drone Reliability to New Heights

9-102975-0-29

DigiKey Part Number
A34346-29-ND
Manufacturer
Manufacturer Product Number
9-102975-0-29
Description
CONN HEADER R/A 58POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 58 position 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,86000 Kč261,86 Kč
10213,48900 Kč2 134,89 Kč
100174,04980 Kč17 404,98 Kč
500156,80188 Kč78 400,94 Kč
Manufacturers Standard Package
Unit Price without VAT:261,86000 Kč
Unit Price with VAT:316,85060 Kč
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 692
Unit Price: 301,23000 Kč
CONN HEADER R/A 2POS
In-Stock: 0
Unit Price: 17,26000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 0
Unit Price: 27,37000 Kč
CONN HEADER R/A 6POS 2.54MM
In-Stock: 0
Unit Price: 37,26000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 2084
Unit Price: 46,94000 Kč