Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-102974-0-21

DigiKey Part Number
A32704-21-ND
Manufacturer
Manufacturer Product Number
9-102974-0-21
Description
CONN HEADER R/A 21POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 21 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1221,03000 Kč221,03 Kč
10187,85000 Kč1 878,50 Kč
100159,67270 Kč15 967,27 Kč
500142,54302 Kč71 271,51 Kč
1 000135,74682 Kč135 746,82 Kč
Manufacturers Standard Package
Unit Price without VAT:221,03000 Kč
Unit Price with VAT:267,44630 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 928
Unit Price: 340,59000 Kč
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 18,73000 Kč
CONN HEADER R/A 2POS 2.54MM
In-Stock: 0
Unit Price: 30,31000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 46
Unit Price: 41,47000 Kč
CONN HEADER R/A 4POS 2.54MM
In-Stock: 1117
Unit Price: 52,41000 Kč