2-487378-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-487378-0

DigiKey Part Number
A113191-ND
Manufacturer
Manufacturer Product Number
2-487378-0
Description
CONN FFC RCPT HSG 21POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Housing FFC Housing for Female Contacts Connector 21Pos 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
2-487378-0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Flat Flex Type
FFC
Connector Type
Housing for Female Contacts
Number of Positions
21
Number of Rows
1
Pitch
0.100" (2.54mm)
FFC, FCB Thickness
0.05-0.13mm
Locking Feature
-
Voltage Rating
300 V
Housing Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.5 A
Housing Color
Black
Note
Contacts Not Included
Wire Gauge
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9 00022,97528 Kč206 777,52 Kč
Unit Price without VAT:22,97528 Kč
Unit Price with VAT:27,80009 Kč