0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881719-1

DigiKey Part Number
A129148TR-ND - Tape & Reel (TR)
A129148CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
881719-1
Description
.110 S FASTIN-ON TA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
881719-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.488" (12.40mm)
Length - Overall
0.866" (22.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
0.055" ~ 0.106" (1.40mm ~ 2.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,25500 Kč32,55 Kč
253,04040 Kč76,01 Kč
502,89780 Kč144,89 Kč
1002,75700 Kč275,70 Kč
2502,58444 Kč646,11 Kč
5002,46096 Kč1 230,48 Kč
1 0002,34338 Kč2 343,38 Kč
2 5002,19656 Kč5 491,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,99362 Kč29 904,30 Kč
30 0001,89847 Kč56 954,10 Kč
45 0001,84495 Kč83 022,75 Kč
75 0001,77970 Kč133 477,50 Kč
105 0001,73798 Kč182 487,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč