


M3 | |
|---|---|
DigiKey Part Number | 4878-M3TR-ND - Tape & Reel (TR) 4878-M3CT-ND - Cut Tape (CT) 4878-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M3 |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | M3 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 1.5 µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 100 | 0,79580 Kč | 79,58 Kč |
| 500 | 0,57156 Kč | 285,78 Kč |
| 1 000 | 0,49807 Kč | 498,07 Kč |
| 2 000 | 0,43582 Kč | 871,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,34263 Kč | 2 569,72 Kč |
| 15 000 | 0,30454 Kč | 4 568,10 Kč |
| 22 500 | 0,28508 Kč | 6 414,30 Kč |
| 37 500 | 0,26319 Kč | 9 869,62 Kč |
| 52 500 | 0,25022 Kč | 13 136,55 Kč |
| 75 000 | 0,23759 Kč | 17 819,25 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











