



| 881507-5 | |
|---|---|
| DigiKey Part Number | 17-881507-5TR-ND - Tape & Reel (TR) 17-881507-5CT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | 881507-5 | 
| Description | .110 FSTIN-ON REC. | 
| Manufacturer Standard Lead Time | 25 Weeks | 
| Customer Reference | |
| Detailed Description | 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 881507-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Terminal Type | Standard | |
| Gender | Female | |
| Tab Width | 0.110" (2.79mm) | |
| Tab Thickness | 0.020" (0.51mm) | |
| Tab Length | 0.248" (6.30mm) | |
| Length - Overall | 0.551" (14.00mm) | |
| Termination | Crimp | |
| Wire Gauge | 16-20 AWG | |
| Insulation | Non-Insulated | |
| Mounting Type | Free Hanging (In-Line) | |
| Features | - | |
| Color | - | |
| Contact Material | Brass | |
| Contact Finish | - | |
| Insulation Diameter | 0.080" ~ 0.120" (2.03mm ~ 3.05mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč | 
| 10 | 1,89300 Kč | 18,93 Kč | 
| 25 | 1,77280 Kč | 44,32 Kč | 
| 50 | 1,68940 Kč | 84,47 Kč | 
| 100 | 1,61040 Kč | 161,04 Kč | 
| 250 | 1,50884 Kč | 377,21 Kč | 
| 500 | 1,43686 Kč | 718,43 Kč | 
| 1 000 | 1,36820 Kč | 1 368,20 Kč | 
| 2 500 | 1,28240 Kč | 3 206,00 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15 000 | 1,07349 Kč | 16 102,35 Kč | 
| 30 000 | 1,02224 Kč | 30 667,20 Kč | 
| 45 000 | 0,99341 Kč | 44 703,45 Kč | 
| 75 000 | 0,95826 Kč | 71 869,50 Kč | 
| 105 000 | 0,93579 Kč | 98 257,95 Kč | 
| 150 000 | 0,91255 Kč | 136 882,50 Kč | 
| Unit Price without VAT: | 2,29000 Kč | 
|---|---|
| Unit Price with VAT: | 2,77090 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic