
7000-13562-9720020 | |
|---|---|
DigiKey Part Number | 5088-7000-13562-9720020-ND |
Manufacturer | |
Manufacturer Product Number | 7000-13562-9720020 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer Murrelektronik, Inc | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.66' (200.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,57000 Kč | 508,57 Kč |
| 10 | 430,27000 Kč | 4 302,70 Kč |
| 25 | 402,68280 Kč | 10 067,07 Kč |
| 50 | 383,02460 Kč | 19 151,23 Kč |
| 100 | 364,35520 Kč | 36 435,52 Kč |
| 250 | 341,10160 Kč | 85 275,40 Kč |
| 500 | 324,52786 Kč | 162 263,93 Kč |
| Unit Price without VAT: | 508,57000 Kč |
|---|---|
| Unit Price with VAT: | 615,36970 Kč |


