
880685-2 | |
|---|---|
DigiKey Part Number | A123052TR-ND - Tape & Reel (TR) A123052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880685-2 |
Description | CONN PIN 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 880685-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,37400 Kč | 33,74 Kč |
| 25 | 3,16600 Kč | 79,15 Kč |
| 50 | 3,01620 Kč | 150,81 Kč |
| 100 | 2,87250 Kč | 287,25 Kč |
| 250 | 2,69208 Kč | 673,02 Kč |
| 500 | 2,56292 Kč | 1 281,46 Kč |
| 1 000 | 2,44044 Kč | 2 440,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,17315 Kč | 5 432,88 Kč |
| 5 000 | 2,06934 Kč | 10 346,70 Kč |
| 7 500 | 2,01096 Kč | 15 082,20 Kč |
| 12 500 | 1,93976 Kč | 24 247,00 Kč |
| 17 500 | 1,89424 Kč | 33 149,20 Kč |
| 25 000 | 1,84720 Kč | 46 180,00 Kč |
| 62 500 | 1,73161 Kč | 108 225,62 Kč |
| 125 000 | 1,64903 Kč | 206 128,75 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


