



880683-2 | |
|---|---|
DigiKey Part Number | 17-880683-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 880683-2 |
Description | .250 SERIES FASTON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880683-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.642" (16.31mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.079" ~ 0.130" (2.00mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,54928 Kč | 25 492,80 Kč |
| 20 000 | 2,42763 Kč | 48 552,60 Kč |
| 30 000 | 2,35920 Kč | 70 776,00 Kč |
| 50 000 | 2,27573 Kč | 113 786,50 Kč |
| 70 000 | 2,22238 Kč | 155 566,60 Kč |
| Unit Price without VAT: | 2,54928 Kč |
|---|---|
| Unit Price with VAT: | 3,08463 Kč |










