
5-1241967-8 | |
|---|---|
DigiKey Part Number | A120706-ND |
Manufacturer | |
Manufacturer Product Number | 5-1241967-8 |
Description | CONN MALE TAB HSG 0.25 8POS NAT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Male, Tab Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1241967-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 8 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Panel Mount | |
Color | Natural | |
Material | Polyamide (PA6), Nylon 6 | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 400 | 17,11405 Kč | 349 126,62 Kč |
| Unit Price without VAT: | 17,11405 Kč |
|---|---|
| Unit Price with VAT: | 20,70800 Kč |














