



880584-4 | |
|---|---|
DigiKey Part Number | A122487-ND |
Manufacturer | |
Manufacturer Product Number | 880584-4 |
Description | CONN SHUNT 2POS .100 CLOSED TOP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 880584-4 Models |
Category | Height 0.551" (14.00mm) |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Thermoplastic |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,48700 Kč | 74,87 Kč |
| 25 | 7,02400 Kč | 175,60 Kč |
| 50 | 6,68620 Kč | 334,31 Kč |
| 100 | 6,36510 Kč | 636,51 Kč |
| 250 | 5,96636 Kč | 1 491,59 Kč |
| 500 | 5,68104 Kč | 2 840,52 Kč |
| 1 000 | 5,40950 Kč | 5 409,50 Kč |
| 2 500 | 5,07064 Kč | 12 676,60 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |





