560 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAM-40-03.5-S-14-2-A-K-TR

DigiKey Part Number
612-SEAM-40-03.5-S-14-2-A-K-TR-ND - Tape & Reel (TR)
612-SEAM-40-03.5-S-14-2-A-K-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SEAM-40-03.5-S-14-2-A-K-TR
Description
.050" SEARAY HIGH-SPEED HIGH-DE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
560 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SEAM-40-03.5-S-14-2-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
560
Pitch
0.050" (1.27mm)
Number of Rows
14
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
8.5mm, 9.5mm, 10mm, 11mm, 11.5mm
Height Above Board
0.240" (6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
11 028,06000 Kč1 028,06 Kč
10873,87400 Kč8 738,74 Kč
25838,39120 Kč20 959,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150730,60580 Kč109 590,87 Kč
300684,96037 Kč205 488,11 Kč
Manufacturers Standard Package
Unit Price without VAT:1 028,06000 Kč
Unit Price with VAT:1 243,95260 Kč