




87977-4 | |
|---|---|
DigiKey Part Number | A25836-ND |
Manufacturer | |
Manufacturer Product Number | 87977-4 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87977-4 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 47,84300 Kč | 478,43 Kč |
| 25 | 44,83920 Kč | 1 120,98 Kč |
| 50 | 42,69540 Kč | 2 134,77 Kč |
| 100 | 40,65780 Kč | 4 065,78 Kč |
| 250 | 38,11052 Kč | 9 527,63 Kč |
| 500 | 36,29148 Kč | 18 145,74 Kč |
| 1 000 | 34,55965 Kč | 34 559,65 Kč |
| 2 500 | 32,39760 Kč | 80 994,00 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |

























