




87922-2 | |
|---|---|
DigiKey Part Number | A25857-ND |
Manufacturer | |
Manufacturer Product Number | 87922-2 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87922-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Features Strain Relief |
Contact Type Male or Female | Insulation Material Thermoplastic |
Number of Positions | Operating Temperature -65°C ~ 105°C |
Pitch 0.100" (2.54mm) | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,97000 Kč | 133,97 Kč |
| 10 | 113,80900 Kč | 1 138,09 Kč |
| 25 | 106,67000 Kč | 2 666,75 Kč |
| 50 | 101,57580 Kč | 5 078,79 Kč |
| 100 | 96,72520 Kč | 9 672,52 Kč |
| 300 | 89,51237 Kč | 26 853,71 Kč |
| 500 | 86,34546 Kč | 43 172,73 Kč |
| 1 000 | 82,22754 Kč | 82 227,54 Kč |
| 2 500 | 77,08592 Kč | 192 714,80 Kč |
| Unit Price without VAT: | 133,97000 Kč |
|---|---|
| Unit Price with VAT: | 162,10370 Kč |


































