
87756-7 | |
|---|---|
DigiKey Part Number | 17-87756-7-ND |
Manufacturer | |
Manufacturer Product Number | 87756-7 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 87756-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,29900 Kč | 62,99 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| 50 | 5,61480 Kč | 280,74 Kč |
| 100 | 5,34400 Kč | 534,40 Kč |
| 250 | 5,00928 Kč | 1 252,32 Kč |
| 500 | 4,76990 Kč | 2 384,95 Kč |
| 1 000 | 4,54187 Kč | 4 541,87 Kč |
| 3 000 | 4,20282 Kč | 12 608,46 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |







