


87756-3 | |
|---|---|
DigiKey Part Number | A129142-ND |
Manufacturer | |
Manufacturer Product Number | 87756-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87756-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,72000 Kč | 227,20 Kč |
| 25 | 21,29200 Kč | 532,30 Kč |
| 50 | 20,27140 Kč | 1 013,57 Kč |
| 100 | 19,30350 Kč | 1 930,35 Kč |
| 250 | 18,09356 Kč | 4 523,39 Kč |
| 500 | 17,22928 Kč | 8 614,64 Kč |
| 1 000 | 16,40658 Kč | 16 406,58 Kč |
| 3 000 | 15,18316 Kč | 45 549,48 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |









