
87523-6 | |
|---|---|
DigiKey Part Number | 17-87523-6-ND |
Manufacturer | |
Manufacturer Product Number | 87523-6 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 87523-6 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 25 | 4,56080 Kč | 114,02 Kč |
| 50 | 4,34660 Kč | 217,33 Kč |
| 100 | 4,13660 Kč | 413,66 Kč |
| 250 | 3,87792 Kč | 969,48 Kč |
| 500 | 3,69186 Kč | 1 845,93 Kč |
| 1 000 | 3,51549 Kč | 3 515,49 Kč |
| 3 000 | 3,25315 Kč | 9 759,45 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



