
87269-2 | |
|---|---|
DigiKey Part Number | 87269-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 87269-2 |
Description | CONN SOCKET 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 20,64444 Kč | 371 599,92 Kč |
| Unit Price without VAT: | 20,64444 Kč |
|---|---|
| Unit Price with VAT: | 24,97977 Kč |





