Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-87270-4

DigiKey Part Number
1-87270-4-ND
Manufacturer
Manufacturer Product Number
1-87270-4
Description
CONN RCPT HSG 5POS 3.96MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
1-87270-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.156" (3.96mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Thermoplastic
Operating Temperature
-65°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 030 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 00078,71317 Kč236 139,51 Kč
Manufacturers Standard Package
Unit Price without VAT:78,71317 Kč
Unit Price with VAT:95,24294 Kč

Other Suppliers on DigiKey

1 030In Stock
Ships from WEC