


85969-8 | |
|---|---|
DigiKey Part Number | A100836TR-ND - Tape & Reel (TR) A100836CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 85969-8 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 85969-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 25 | 10,83480 Kč | 270,87 Kč |
| 50 | 10,31420 Kč | 515,71 Kč |
| 100 | 9,82080 Kč | 982,08 Kč |
| 250 | 9,20384 Kč | 2 300,96 Kč |
| 500 | 8,76414 Kč | 4 382,07 Kč |
| 1 000 | 8,34566 Kč | 8 345,66 Kč |
| 2 500 | 7,82293 Kč | 19 557,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 7,12313 Kč | 89 039,12 Kč |
| 25 000 | 6,78346 Kč | 169 586,50 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |













