


85969-6 | |
|---|---|
DigiKey Part Number | A25991TR-ND - Tape & Reel (TR) A25991CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 85969-6 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 85969-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,78000 Kč | 39,78 Kč |
| 10 | 33,80600 Kč | 338,06 Kč |
| 25 | 31,69280 Kč | 792,32 Kč |
| 50 | 30,17300 Kč | 1 508,65 Kč |
| 100 | 28,73110 Kč | 2 873,11 Kč |
| 250 | 26,93136 Kč | 6 732,84 Kč |
| 500 | 25,64564 Kč | 12 822,82 Kč |
| 1 000 | 24,42137 Kč | 24 421,37 Kč |
| 2 500 | 22,89322 Kč | 57 233,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 19,95435 Kč | 997 717,50 Kč |
| Unit Price without VAT: | 39,78000 Kč |
|---|---|
| Unit Price with VAT: | 48,13380 Kč |









