
85284-1 | |
|---|---|
DigiKey Part Number | 17-85284-1-ND |
Manufacturer | |
Manufacturer Product Number | 85284-1 |
Description | 070 MLC 2P CAP HSG(CLIP TYPE) |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 85284-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,97974 Kč | 13 959,48 Kč |
| Unit Price without VAT: | 6,97974 Kč |
|---|---|
| Unit Price with VAT: | 8,44549 Kč |



