Image for 837655-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

837655-5

DigiKey Part Number
837655-5-ND
Manufacturer
Manufacturer Product Number
837655-5
Description
LGH-1 PLUG TO CABLE 16AWG 36.38"
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
16 AWG LGH-1 Plug to Cable (Round) Unshielded 36.38" (924.052mm)
Datasheet
 Datasheet
EDA/CAD Models
837655-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
LGH-1 Plug to Cable (Round)
Length
36.38" (924.052mm)
Voltage
20 kV
Barrel Depth
0.88" (22.35mm)
Wire Gauge
16 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polycarbonate
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
304 766,77267 Kč143 003,18 Kč
Unit Price without VAT:4 766,77267 Kč
Unit Price with VAT:5 767,79493 Kč

Other Suppliers on DigiKey

1In Stock
Ships from WEC