



6-2349820-4 | |
|---|---|
DigiKey Part Number | 17-6-2349820-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2349820-4 |
Description | PCIEG4,SMT,V,164P,15U,HT,OEW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 6-2349820-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 71 | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,09000 Kč | 162,09 Kč |
| 10 | 137,79300 Kč | 1 377,93 Kč |
| 40 | 124,94225 Kč | 4 997,69 Kč |
| 80 | 118,97725 Kč | 9 518,18 Kč |
| 120 | 115,62242 Kč | 13 874,69 Kč |
| 280 | 110,84554 Kč | 31 036,75 Kč |
| Unit Price without VAT: | 162,09000 Kč |
|---|---|
| Unit Price with VAT: | 196,12890 Kč |










